Reference Only
MR-2021
Power Line Filters 250VAC 2A -20 / +60C Plastic box 1Phase.
Datasheet
MR-2021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | Noise Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 2 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 750 uA | |
| Series | MR | |
| Packaging | Bulk | |
| Operating Frequency | 60 Hz | |
| Compliance | UL; CSA; TUV | |
| Height | 27 mm | |
| Length | 49 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 40 mm | |
| Part # Aliases | UNFMR2021XXXXX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,48 € | 948,00 € | |
| 8,88 € | 2.308,80 € | |
| 8,67 € | 4.335,00 € |
Need more?