
MR-33378-000
Microphones BT-21759-000 3-wire 200mm cable
Datasheet
MR-33378-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Microphones | |
| Impedance | 3.5 kOhms | |
| Sensitivity | - 61.5 dB | |
| Termination Style | Wire Lead | |
| Diameter | 18.974 mm | |
| Depth | 7.595 mm | |
| Operating Supply Voltage | 1.3 VDC | |
| Packaging | Tray | |
| Product Type | Microphones | |
| Series | MR | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518108030 |
| TARIC | 8518109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?