Reference Only
MR055A102JAA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G (NP0) 5 % 5.08 mm.
Datasheet
MR055A102JAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | MR | |
| Termination Style | Radial | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Lead Spacing | 5.08 mm | |
| Case Style | Molded | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 4.83 mm | |
| Width | 4.83 mm | |
| Height | 2.28 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.635 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Ceralam | |
| Type | Radial Leads/Ceralam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,51 € | 3.510,00 € |
Need more?