Reference Only
MRC42S04
Obsolete
Rotary Switches SWITCH ROTARY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 4 Pole | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 125 VAC | |
| Index Angle | 36 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | SMD/SMT | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Actuator | Knob | |
| Packaging | Bulk | |
| Index Stops | Adjustable | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 125 VAC, 28 VDC | |
| Part # Aliases | 1825502-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?