Reference Only

MRC91EN24EM

Ethernet Cables / Networking Cables SIZE 9 ETHERNET RECP

Manufacturer:

Mfr Part:
MRC91EN24EM

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End AMRC Circular
Connector End A Pin Count9 Position
Connector End BRJ45
Connector End B Pin Count9 Position
GenderFemale / Male
Cable Length609.6 mm (24 in)
Jacket ColorBlack
Current Rating2.5 A
Description/FunctionEthernet cable assemblies
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesHigh Speed
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?