Reference Only
MRL01D24-2Z08A
New Product
Plug-in Relays .
Datasheet
MRL01D24-2Z08A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Miniature Intermediate Power Relay | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 8 A | |
| Mounting Style | Plug In | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Plug In | |
| Coil Resistance | 1080 Ohms | |
| Contact Material | Silver Tin Indium | |
| Series | MRL01D24-2Z08A | |
| Height | 29 mm | |
| Length | 29 mm | |
| Packaging | Tube | |
| Product Type | Intermediate Power Relay | |
| Width | 13 mm | |
| Part # Aliases | PEE7MRL01D24-2Z08A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,95 € | 19,75 € | |
| 3,81 € | 38,10 € |
Need more?