Reference Only
MRLS01-2Z
New Product
Relay Sockets & Hardware .
Datasheet
MRLS01-2Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Screw | |
| Current Rating | 8 A | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | MRLS01-2Z | |
| Subcategory | Relays | |
| Part # Aliases | PEE7MRLS01-2Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,05 € | 10,25 € | |
| 1,98 € | 19,80 € |
Need more?