Reference Only
MRT4H-L4
Cable Ties RETAINED TENSION TIE 304 SS 18.
Datasheet
MRT4H-L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Length | 18.5 in | |
| Width | 0.311 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 181 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | MRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 96,00 € | |
| 1,85 € | 185,00 € | |
| 1,76 € | 440,00 € | |
| 1,70 € | 850,00 € | |
| 1,66 € | 1.660,00 € | |
| 1,63 € | 4.075,00 € | |
| 1,60 € | 8.000,00 € |
Need more?