Reference Only
MS10B
Level Sensors - Industrial .
Datasheet
MS10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Switch | |
| Process Medium | Liquid | |
| Measuring Range - Max | 100 m | |
| Process Connection | Cable | |
| Output Type | Switch | |
| Housing Material | Polyethylene (PE) | |
| Series | MS | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,69 € | 48,69 € | |
| 46,39 € | 463,90 € | |
| 44,28 € | 2.214,00 € | |
| 42,99 € | 4.299,00 € |
Need more?