Reference Only

MS112BPCX

Phone Connectors 3C ENCLOSED 1/4" 0.21" I.D Sleeve

Manufacturer:

Mfr Part:
MS112BPCX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Pin
Contact PlatingTin
Voltage Rating48 V
OrientationStraight
SeriesM Hi-D Jax
ColorBlack
Contact MaterialCopper Alloy
Contact Rating250 mA
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameM Hi-D Jax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?