Reference Only
MS121-00000U-250PG
Pressure Sensors - Industrial MS121-00000U-250PG.
Manufacturer:
Mfr Part: MS121-00000U-250PG
TTI Part: Not Assigned
Datasheet
MS121-00000U-250PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Output Type | Millivolt | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,87 € | 7.358,75 € |
Need more?