Reference Only
MS12W75T30-Q6
Cable Ties .
Datasheet
MS12W75T30-Q6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Width | 0.75 in | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Features | Heavy Duty | |
| Series | MS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,22 € | 505,50 € | |
| 19,68 € | 984,00 € | |
| 19,06 € | 1.906,00 € | |
| 18,70 € | 4.675,00 € | |
| 18,49 € | 9.245,00 € |
Need more?