Reference Only
MS27652T11F35P
Circular MIL Spec Connector .
Datasheet
MS27652T11F35P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 13 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 11-35 | |
| Product | Receptacles | |
| Shell Size | 11 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Series | 38999 Aluminum | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 | |
| Part # Aliases | 91-463202-35P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,35 € | 5.335,00 € |
Need more?