Reference Only
MS27656E15B97S
Circular MIL Spec Connector 12P Sz 15 Wall Mount Recpt Skt.
Datasheet
MS27656E15B97S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 15-97 | |
| Product | Receptacles | |
| Shell Size | 15 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 13 A | |
| Contact Plating | Gold | |
| Series | 38999 Aluminum | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,41 € | 54,41 € | |
| 50,74 € | 507,40 € | |
| 49,51 € | 1.237,75 € | |
| 48,28 € | 2.414,00 € | |
| 47,29 € | 4.729,00 € |
Need more?