Reference Only
MS27656P15B37P
Circular MIL Spec Connector 37P Sz 15 Wall Mount Recpt Pin.
Datasheet
MS27656P15B37P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 15-37 | |
| Product | Receptacles | |
| Shell Size | 15 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 38999 Aluminum | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,17 € | 540,85 € | |
| 103,13 € | 1.031,30 € | |
| 102,28 € | 2.557,00 € | |
| 99,94 € | 4.997,00 € | |
| 97,22 € | 9.722,00 € |
Need more?