
MS27656T9B44S-LC
Circular MIL Spec Connector LJT 4C 4#22 SKT WALL RECP
Datasheet
MS27656T9B44S-LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Mounting Style | Wall Mount | |
| Series | 38999 Aluminum | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?