Reference Only
MS42N20S000
Joysticks .
Datasheet
MS42N20S000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Voltage Rating | 5 VDC | |
| Current Rating | 10 mA | |
| IP Rating | IP68 | |
| For Use With | Watercraft, agricultural, forestry, and material handling vehicles | |
| Features | 2-Axis | |
| Series | MS | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces | |
| Part # Aliases | MS-42N20S000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 690,41 € | 690,41 € | |
| 634,42 € | 3.172,10 € | |
| 576,91 € | 5.769,10 € |
Need more?