Reference Only

MS583702BA26-50

Obsolete
Board Mount Pressure Sensors 2 bar chlorine resistant and shield

Manufacturer:

Mfr Part:
MS583702BA26-50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure300 mbar to 1.2 bar
Accuracy4 mbar
Output TypeDigital, Analog
Mounting StyleScrew
Interface TypeI2C
Operating Supply Voltage3 V
Port TypeNo Port
Resolution24 bit
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesMS5837
PackagingReel
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min1.5 V
Part # Aliases20000983-00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?