Reference Only
MSAP-03BMMA-SL8001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated.
Datasheet
MSAP-03BMMA-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Series | M12 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,01 € | 50,10 € | |
| 4,81 € | 96,20 € | |
| 4,63 € | 231,50 € | |
| 4,52 € | 452,00 € | |
| 4,47 € | 894,00 € | |
| 4,21 € | 2.105,00 € | |
| 3,93 € | 3.930,00 € | |
| 3,90 € | 7.800,00 € |
Need more?