Reference Only
MSAP-03PMMR-SF8003
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K.
Datasheet
MSAP-03PMMR-SF8003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Series | M | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,78 € | 57,80 € | |
| 5,35 € | 107,00 € | |
| 5,15 € | 257,50 € | |
| 4,91 € | 491,00 € | |
| 4,60 € | 920,00 € | |
| 4,39 € | 2.195,00 € | |
| 4,11 € | 4.110,00 € | |
| 4,09 € | 8.180,00 € |
Need more?