Reference Only
MSAP-04PFFR-SF8002
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K.
Datasheet
MSAP-04PFFR-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Series | M | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,91 € | 69,10 € | |
| 6,40 € | 128,00 € | |
| 6,17 € | 308,50 € | |
| 5,87 € | 587,00 € | |
| 5,51 € | 1.102,00 € | |
| 5,24 € | 2.620,00 € | |
| 4,89 € | 4.890,00 € | |
| 4,86 € | 9.720,00 € |
Need more?