Reference Only
MSAP-05PFFP-SF8002
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4, IP68 / IP69K.
Datasheet
MSAP-05PFFP-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP68 | |
| Series | M12 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,64 € | 56,40 € | |
| 5,22 € | 104,40 € | |
| 5,03 € | 251,50 € | |
| 4,79 € | 479,00 € | |
| 4,50 € | 900,00 € | |
| 4,28 € | 2.140,00 € | |
| 4,07 € | 4.070,00 € |
Need more?