Reference Only
MSAP-05PFFS-SF8002
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.9, IP68 / IP69K.
Datasheet
MSAP-05PFFS-SF8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP68 | |
| Series | M12 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,35 € | 53,50 € | |
| 5,14 € | 102,80 € | |
| 4,66 € | 233,00 € | |
| 4,58 € | 458,00 € | |
| 4,17 € | 2.085,00 € | |
| 3,89 € | 3.890,00 € | |
| 3,87 € | 7.740,00 € |
Need more?