Reference Only
MSAP-06BFFM-SL8D01
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K.
Datasheet
MSAP-06BFFM-SL8D01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| IP Rating | IP68, IP69K | |
| Series | M12 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,82 € | 88,20 € | |
| 8,17 € | 163,40 € | |
| 7,80 € | 390,00 € | |
| 7,32 € | 732,00 € | |
| 6,85 € | 1.370,00 € | |
| 6,43 € | 3.215,00 € | |
| 6,16 € | 6.160,00 € |
Need more?