Reference Only
MSAP03FL-SAPFR-SD001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K.
Datasheet
MSAP03FL-SAPFR-SD001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,07 € | 100,70 € | |
| 10,04 € | 200,80 € | |
| 9,03 € | 451,50 € | |
| 8,54 € | 854,00 € | |
| 8,27 € | 1.654,00 € | |
| 8,02 € | 4.010,00 € | |
| 7,83 € | 7.830,00 € |
Need more?