Reference Only
MSAP03FR-SAPFR-SB010
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K.
Datasheet
MSAP03FR-SAPFR-SB010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,60 € | 206,00 € | |
| 17,47 € | 873,50 € | |
| 16,83 € | 1.683,00 € | |
| 16,46 € | 3.292,00 € | |
| 15,95 € | 7.975,00 € |
Need more?