Reference Only
MSAP03ML-SAPMR-SD002
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 03 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K.
Datasheet
MSAP03ML-SAPMR-SD002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,91 € | 99,10 € | |
| 9,88 € | 197,60 € | |
| 8,89 € | 444,50 € | |
| 8,40 € | 840,00 € | |
| 8,14 € | 1.628,00 € | |
| 7,95 € | 3.975,00 € | |
| 7,78 € | 7.780,00 € |
Need more?