Reference Only
MSAP04FL-SAPFL-SBA05
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K.
Datasheet
MSAP04FL-SAPFL-SBA05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Coding | A Coded | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Series | M12 | |
| Packaging | Bulk | |
| Description/Function | M12 A-Code Double Ended | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,13 € | 91,30 € | |
| 8,55 € | 171,00 € | |
| 8,15 € | 407,50 € | |
| 7,76 € | 776,00 € | |
| 7,27 € | 1.454,00 € | |
| 6,93 € | 3.465,00 € | |
| 6,60 € | 6.600,00 € |
Need more?