Reference Only
MSAS-04PMMR-EE0001
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, DIP 90.
Datasheet
MSAS-04PMMR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| IP Rating | IP67 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,58 € | 55,80 € | |
| 5,02 € | 100,40 € | |
| 4,77 € | 238,50 € | |
| 4,51 € | 451,00 € | |
| 4,32 € | 864,00 € | |
| 4,01 € | 2.005,00 € | |
| 3,79 € | 3.790,00 € | |
| 3,63 € | 7.260,00 € |
Need more?