Reference Only
MSAS-05PMMR-EE0002
New Product
Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 05 pins, Male Connector, Male Contact, DIP 90, UL2238.
Datasheet
MSAS-05PMMR-EE0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Product | Circular Metric Connectors | |
| Type | Metric Connector | |
| Series | M12 A Code | |
| Body Style | Right Angle | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 9.45 mm | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 15.2 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Right Angle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 42,60 € |
Need more?