Reference Only
MSAS-17PMMR-SF7003
New Product
Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Metal Shielded, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90, Receptacle, Front Fasten, IP67 Mated.
Datasheet
MSAS-17PMMR-SF7003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Product | Circular Connectors | |
| Type | Metric Connector | |
| Series | M12 A Code | |
| Body Style | Right Angle | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 27.9 mm | |
| Locking Mechanism | Threaded | |
| Mounting Style | PCB Mount | |
| Shell Style | Right Angle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,14 € | 181,40 € |
Need more?