Reference Only
MSAS17FR-SASFR-SD003
Amphenol M12 Metric Circular Connector, A-Coded, Metal Shielded, 1.5A, 17 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 3000mm, Without Strain Relief, PVC, 26 AWG, IP68 / IP69K.
Datasheet
MSAS17FR-SASFR-SD003 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,20 € | 542,00 € | |
| 53,57 € | 1.071,40 € | |
| 51,79 € | 2.589,50 € | |
| 48,82 € | 4.882,00 € | |
| 48,81 € | 9.762,00 € |
Need more?