Reference Only
MSAS17ML-SASFL-SD005
New Product
Sensor Cables / Actuator Cables M12 Metric Circular Connector, A-Coded, Metal Shielded, 1.5A, 17 pins, Overmolded Double Ended, Straight-to-Straight, (End 1) Male/Male, (End 2) Female/Female, Screw Thread, Length 5000mm, Without Strain Relief, PVC, 26 AWG, IP68 / IP69K.
Datasheet
MSAS17ML-SASFL-SD005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 17 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 17 Position | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 1.5 A | |
| Jacket Color | Black | |
| IP Rating | IP68, IP69K | |
| Series | Metric Circular Connector | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,68 € | 536,80 € | |
| 51,61 € | 1.290,25 € | |
| 49,89 € | 2.494,50 € | |
| 47,13 € | 4.713,00 € |
Need more?