Reference Only
MSBP-05PMMR-SF8003
Circular Metric Connectors M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K.
Datasheet
MSBP-05PMMR-SF8003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Series | M12 B Code | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,88 € | 68,80 € | |
| 6,13 € | 122,60 € | |
| 5,99 € | 299,50 € | |
| 5,72 € | 572,00 € | |
| 5,22 € | 1.044,00 € | |
| 4,87 € | 2.435,00 € | |
| 4,46 € | 4.460,00 € | |
| 4,43 € | 8.860,00 € |
Need more?