Reference Only
MSBS-05BFFA-SR7001
Circular Metric Connectors M12 Circular Metric Connector, B Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated.
Datasheet
MSBS-05BFFA-SR7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | M12 B Code | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,92 € | 119,20 € | |
| 11,31 € | 226,20 € | |
| 9,80 € | 490,00 € | |
| 9,32 € | 932,00 € | |
| 8,88 € | 1.776,00 € | |
| 8,62 € | 4.310,00 € | |
| 8,32 € | 8.320,00 € |
Need more?