Reference Only
MSBS-05PFFR-EE0001
Circular Metric Connectors M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, DIP 90.
Datasheet
MSBS-05PFFR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | M12 B Code | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,55 € | 65,50 € | |
| 5,90 € | 118,00 € | |
| 5,81 € | 290,50 € | |
| 5,55 € | 555,00 € | |
| 5,00 € | 1.000,00 € | |
| 4,62 € | 2.310,00 € | |
| 4,15 € | 4.150,00 € | |
| 4,12 € | 8.240,00 € |
Need more?