Reference Only
MSBS-05PMMT-EE0001
Circular Metric Connectors M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, SMT 180.
Datasheet
MSBS-05PMMT-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Series | M12 B Code | |
| Length | 21.4 mm | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,81 € | 38,10 € | |
| 3,58 € | 71,60 € | |
| 3,43 € | 171,50 € | |
| 3,33 € | 333,00 € | |
| 3,11 € | 622,00 € | |
| 2,92 € | 1.460,00 € | |
| 2,85 € | 2.850,00 € |
Need more?