Reference Only
MSBW50-C6
Cable Ties MS BUCKLE, 316 SS, .50" (12.7M.
Datasheet
MSBW50-C6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Buckles and Banding Heads | |
| Type | Cable Tie Buckle | |
| Length | 26.25 ft | |
| Width | 0.374 in | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Series | MSBW | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 90,00 € | |
| 0,88 € | 264,00 € | |
| 0,86 € | 430,00 € | |
| 0,84 € | 840,00 € | |
| 0,83 € | 2.075,00 € | |
| 0,77 € | 3.850,00 € |
Need more?