Reference Only
MSC4W50T15-L6
Cable Ties MS STRAPPING, 316 SS, NYLON FC.
Datasheet
MSC4W50T15-L6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Length | 18 in | |
| Width | 0.374 in | |
| Maximum Bundle Diameter | 4 in | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316), Nylon Coated | |
| Features | Heavy Duty | |
| Series | MSC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 205,00 € | |
| 3,95 € | 395,00 € | |
| 3,90 € | 975,00 € | |
| 3,81 € | 1.905,00 € | |
| 3,74 € | 3.740,00 € | |
| 3,67 € | 9.175,00 € |
Need more?