Reference Only
MSDS-04BMMC-PL7001
New Product
Circular Metric Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), D-Coded, Metal Shielded, 4A, 04 pins, Male Connector, Male Contact, Crimp, Field Installable, 4.0-7.5mm, IP67 Mated.
Datasheet
MSDS-04BMMC-PL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Metric Connector | |
| Series | M12 D Code | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 19 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 59 mm | |
| Mounting Style | Cable Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | MPronto-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,86 € | 158,60 € | |
| 14,87 € | 371,75 € | |
| 14,18 € | 709,00 € | |
| 13,41 € | 1.341,00 € | |
| 13,01 € | 3.252,50 € | |
| 12,67 € | 6.335,00 € |
Need more?