Reference Only
MSDS-04PFFJ-SF8AA5
Sensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K.
Datasheet
MSDS-04PFFJ-SF8AA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Female / Female | |
| Coding | D Coded | |
| IP Rating | IPX8 | |
| Series | M12 D Code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,20 € | 152,00 € | |
| 14,25 € | 285,00 € | |
| 13,57 € | 678,50 € | |
| 12,11 € | 1.211,00 € | |
| 11,52 € | 2.304,00 € | |
| 11,12 € | 5.560,00 € |
Need more?