Reference Only
MSDS-04PFFR-EE0001
Sensor Cables / Actuator Cables M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, DIP 90.
Datasheet
MSDS-04PFFR-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | M12 D Code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,07 € | 60,70 € | |
| 5,46 € | 109,20 € | |
| 5,15 € | 257,50 € | |
| 4,87 € | 487,00 € | |
| 4,54 € | 908,00 € | |
| 4,17 € | 2.085,00 € | |
| 3,82 € | 3.820,00 € | |
| 3,77 € | 7.540,00 € |
Need more?