Reference Only
MSG7045SDX
New Product
Adhesive Tapes Electrically Conductive Gasket Tape 450mm x 50m, Thickness 0.45mm nominal, (Sold per Roll).
Datasheet
MSG7045SDX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Gasket Tape | |
| Color | Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 50 mm | |
| Length | 450 mm | |
| Product Type | Tape | |
| Series | MSG7000SDX | |
| Subcategory | Supplies | |
| Thickness | 0.45 mm | |
| Part # Aliases | 7100381036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.453,60 € | 2.453,60 € |
Need more?