Reference Only
MSP-1000-24
Power Supplies - Chassis Mount POWER SUPPLY.
Datasheet
MSP-1000-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.008 kW | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 42 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4.5 kVAC | |
| Efficiency | 93 % | |
| Length | 218 mm | |
| Width | 105 mm | |
| Height | 63.5 mm | |
| Series | MSP-1000 | |
| Compliance | ANSI/AAMI/CAN/CSA C22.2/IEC/ES 60601-1; EN 60335-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | AC to DC Converter | |
| Part # Aliases | LMF1000-20B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,66 € | 1.533,28 € |
Need more?