
MSP-102P
Obsolete
Modular Power Supplies - Modules
Datasheet
MSP-102P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 1 Output | |
| Output Power | 10 W | |
| Series | MSP | |
| Height | 47 mm | |
| Length | 147 mm | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 98 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?