Reference Only
MSP-1600-48
New Product
Power Supplies - Chassis Mount 1608W 48V 33.5A w/PFC, CANBus programmable, OVC III, 2XMOPP, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/-2-16/61010-1, Energy Converter 62477-1.
Datasheet
MSP-1600-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.608 kW | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 V | |
| Output Current-Channel 1 | 33.5 A | |
| Efficiency | 92 % | |
| Length | 310 mm | |
| Width | 85 mm | |
| Height | 41 mm | |
| Series | MSP-1600 | |
| Dimensions | 310 mm x 85 mm x 41 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product | Power Supplies | |
| Type | High Reliable Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 385,25 € | 385,25 € | |
| 367,05 € | 2.202,30 € | |
| 350,83 € | 4.209,96 € | |
| 347,60 € | 8.342,40 € |
Need more?