Reference Only
MSP103C004
Pushbutton Switches - Industrial SPST-NO BLK ACT PNL.
Datasheet
MSP103C004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Current Rating | 3 A | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MSP | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Life | 10000 Cycle | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | 1825516-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,94 € | 988,00 € | |
| 4,86 € | 1.215,00 € | |
| 4,45 € | 2.225,00 € | |
| 4,25 € | 4.250,00 € |
Need more?