Reference Only
MSSP-04BFFM-SL8G02
Sensor Cables / Actuator Cables M12 Circular Metric Connector, S Code, Plastic, 12A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K.
Datasheet
MSSP-04BFFM-SL8G02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | S Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 12 A | |
| Voltage Rating | 630 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | M12 S Code | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,19 € | 191,90 € | |
| 16,56 € | 828,00 € | |
| 15,72 € | 1.572,00 € | |
| 15,44 € | 3.088,00 € | |
| 14,89 € | 7.445,00 € |
Need more?