Reference Only
MSW50T15-CR6
Cable Ties CUSTOM STRAPPING, 316 SS, .50".
Datasheet
MSW50T15-CR6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Type | Continuous Roll | |
| Length | 100 ft | |
| Width | 0.374 in | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Features | Heavy Duty | |
| Series | MSW | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,96 € | 115,96 € | |
| 107,83 € | 1.078,30 € | |
| 106,97 € | 2.674,25 € | |
| 104,68 € | 5.234,00 € | |
| 103,19 € | 10.319,00 € |
Need more?