Reference Only
MSXS-08BMMM-PR8X03
Sensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Right Angle, Overmolded, Length 3000mm, IP68 Mated.
Datasheet
MSXS-08BMMM-PR8X03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | X Coded | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 500 mA | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | Sensor | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,33 € | 313,30 € | |
| 27,33 € | 1.366,50 € | |
| 26,14 € | 2.614,00 € | |
| 25,25 € | 5.050,00 € |
Need more?